1-1419158-7
INLIN CONN.FEMAL22P
Experience seamless connectivity with this Inlin Conn.Femal22P from the Get .64 Connector System series. Designed for housing female terminals, this connector features two rows with a pitch of 2.54 mm (.1 in), accommodating 22 positions for efficient signal transmission. Crafted with durable PA GF body material in a sleek gray finish, it ensures reliable performance in automotive applications. With an operating temperature range of -40 to 100 °C (-40 to 212 °F) and a voltage rating of 14 V DC, it meets rigorous industry standards. The integrated primary locking feature provides added security, while the terminal position assurance capability guarantees precise mating. Whether for new installations or replacements, this connector, with a compact length of 1.228 in, height of .717 in, and width of .797 in, offers convenience and versatility. Trust in its RoHS compliance and serviceability for peace of mind in your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1419158-7 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 22 |
GPL: | N26 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Wire |
Length: | 1.228 in |
Cable Exit Angle: | 180° |
Height: | 18.2 mm, .717 in |
Width: | 20.25 mm, .797 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-1419158-7 |
SKU: | AMP1-1419158-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | P-18-015613 - Product improvement. Material shortage due to BASF Force Majeure PA66 compounds see attachment. | Download |
11/24/2017 | P-17-014197 - New Tooling. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download |
04/11/2016 | P-16-012582 - UPDATE TO PCN P-16-012531. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012531 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |