1-1419158-8

HARNESS HSG(GEM)23P

Part Aliases: TE Connectivity V23542-G2623-A304  
Enhance your automotive wiring setup with the HARNESS HSG(GEM)23P Connector System, designed for optimal performance and durability. This two-row housing, suitable for female terminals, features a 2.54mm pitch and can accommodate 23 positions. With a voltage rating of 14V DC and an operating temperature range of -40 to 100°C, it ensures reliable signal transmission even in harsh conditions. The body, made of PA GF material in a natural color, offers excellent protection and longevity. Its integrated primary locking feature and serviceability make it a convenient choice for various applications. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly, ideal for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1419158-8
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 23
GPL: N26
Packaging: Carton
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: 1.181 in
Cable Exit Angle: 180°
Height: 23.05 mm, .907 in
Width: 24.7 mm, .972 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: V23542-G2623-A304 1-1419158-8
SKU: AMP1-1419158-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: