1-1419168-2
MARKET 1X6 FEMALE SEALED
Part Aliases: TE Connectivity V23542-G1506-D102
Introducing a versatile 1x6 female connector system, designed for seamless integration in automotive applications. Featuring a sealed housing crafted from durable PA GF material, this connector ensures reliable performance in harsh environments with an IP67 rating. With a pitch of 2.54 mm, it offers easy connectivity for signal transmission. The compact design, with a height of .772 in and width of .965 in, allows for efficient installation in wire-to-wire, wire-to-board, and wire-to-device configurations. Engineered for convenience, it includes integrated polarization and terminal position assurance features. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector complies with RoHS standards, making it a sustainable choice for automotive connectivity solutions. Elevate your design with this essential connector, also known by its part aliases V23542-G1506-D102 and 1-1419168-2.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1419168-2 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M153 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.236 in |
Cable Exit Angle: | 180° |
Height: | 19.6 mm, .772 in |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Blank Cavity Position: | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | V23542-G1506-D102 1-1419168-2 |
SKU: | AMP1-1419168-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download |
06/03/2022 | P-21-021892 - Product improvement. TE supplier QSR is building a replacement mold and will remove the old mold from production. No change to fit, form or function. | Download |