1-1423159-4
7012OE=RLY,STD,ON,2P,24VDC,200
Enhance your electrical system with this reliable On-Delay Time Relay, designed for precision timing in various applications. With a contact arrangement of 2 Form C (DPDT), it offers two normally open and two normally closed contacts for versatile control. The delay time is adjustable from 20 to 200 seconds, providing flexibility in timing functions. Operating at 10A and 240VAC, this relay ensures efficient performance. Its screw terminals make installation easy, while the mounting bracket allows for secure placement. The control knob and LED indicator simplify operation and monitoring. With a compact design measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it's suitable for various industrial and commercial settings. Upgrade to this high-quality timing module for enhanced functionality and performance in your setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1423159-4 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 20 - 200 seconds |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP1-1423159-4 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1-1423159-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |