1-1423162-8
7022AK=RLY,STD,OFF,2P,120VAC,1
Enhance your electrical system with this high-performance Time Delay Relay featuring a robust amperage of 10A at 240VAC. Designed for optimal functionality, it operates on a reliable Off-Delay mechanism with a repeatability of ±10%, ensuring precise timing control. The convenient Mounting Bracket and Screw Terminals make installation a breeze, while its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) allow for versatile placement. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it offers flexibility in connectivity. The input voltage range of 110-120VAC and easy-to-use Knob control further enhance its usability. This Time Delay Relay is a must-have for efficient and dependable operation in various applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1423162-8 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
Part Aliases: | 7022AK |
SKU: | AMP1-1423162-8 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1 - 300 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1-1423162-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download |
02/28/2023 | P-23-023849 - New Replacement Tooling. New replacement tooling for existing worn/damaged tooling. Expectation of new tooling is to consistently product the part to meet dimensions on the print. No form, fit, function changes shall exist. New tooling will also allow supplier to increase throughput. | Download |
01/24/2023 | P-23-023843 - Manufacturing Location Change. Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor WIGGINS PLASTICS, INC (CLIFTON, NJ) to Outside Vendor WIGGINS PLASTICS, INC (ITHACA, NY). This shall be considered a low-risk change as the same tooling and process will be used to manufacture these parts. The only change will be the location that these parts are manufactured. | Download |