1-1423164-1

7022OE=RLY,STD,OFF,2P,24VDC,2

Enhance your electrical control system with our Off-Delay Time Delay Relay, designed for precision and reliability. Operating at 10 A with 240 VAC, this essential component features a mounting bracket for easy installation. With a repeatability of ±5% and screw terminals for secure connections, it ensures consistent performance. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it versatile for various applications. Boasting a contact arrangement of 2 Form C (DPDT, 2 C/O) and a control type knob for user-friendly operation, this relay is a must-have for efficient time-delay functionality. Rest assured of its quality as it is RoHS compliant. Elevate your control setup with this high-performance relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1423164-1
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Repeatability: ±5%
Termination Type: Screw Terminals
Dimensions: 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 24 VDC
Control Type: Knob
SKU: AMP1-1423164-1
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 20 - 200 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: D24176-000,AMPS-1-1423164-1,1-1423164-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: