1-1423165-6

7024DET=RLY,STD,OFF,4P,550VAC,200SEC,T O

Enhance your electrical control systems with this versatile Time Delay Relay, offering reliable performance for a variety of applications. With a 10A rating at 240VAC, this off-delay relay features a mounting bracket for easy installation. The 4 Form C (4PDT) contact arrangement ensures efficient switching capabilities, while screw terminals provide secure connections. Operating with an input voltage of 550VAC and controlled by a convenient knob, this relay is essential for precise timing in industrial settings. Rest assured of its quality, as it is not RoHS compliant. Upgrade your relay systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1423165-6
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Screw Terminals
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Input Voltage: 550 VAC
Control Type: Knob
SKU: AMP1-1423165-6
Multiple Timing Ranges: Without
Actuating System: AC
Timing Range (Off-Time): 20 - 200 seconds
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays
Part Alias: 7024DET

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: