Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1437719-1 |
Series: | Triad 01,Triad 01 Cable Plug,Triad 01 Crimp |
Gender: | Male |
Number of Contacts: | 3 |
Maximum Operating Temperature: | 80 °C |
Standards Met: | UL 94V-2 |
SKU: | AMP1-1437719-1 |
Environmental Protection Type: | Sealed |
Wire Size: | .14 mm² |
Assembly Length: | 40 mm |
Centerline (Pitch): | 40 mm |
Sealable: | Yes |
Connector Style: | Plug |
Prewired: | No |
Part Alias: | T01-0540-P03 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |