Enhance your PCB assembly with this double-row AMPMODU Header, specifically designed for through-hole solder termination. Featuring 38 pin contacts made of durable copper alloy with tin-lead plating, this component ensures reliable connectivity. With a 2.54mm pitch and UL 94V-0 flammability rating, it meets industry standards for performance and safety. The black thermoplastic housing, with a vertical mount orientation, offers easy installation. Suitable for industrial applications, this connector guarantees efficient power transmission with a contact amperage of 3A. Stackable design and board-to-board compatibility make it versatile for various setups. Trust in its high insulation resistance of 5000 MΩ, making it ideal for demanding environments. Rest assured of its quality, as it complies with RoHS standards. Elevate your electronic projects with this essential PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-146486-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-146486-9
SKU: AMP1-146486-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: