1-147278-1

12 MTE HDR SRRA SFMNT .100CL

Enhance your PCB connectivity with the AMPMODU MTE series 1-row connector. Featuring a durable thermoplastic housing in sleek black, this connector is designed for signal applications in industrial settings, meeting UL E28476 and CSA LR7189 standards for reliability. With 12 gold-plated brass contacts offering a current rating of 3 A, it ensures efficient power transmission. Its versatile termination methods include crimp, surface mount, and insulation displacement crimp (IDC), guaranteeing secure and easy installation. The right-angle mount orientation and PCB retention feature provide added convenience in assembly. With a wide operating temperature range of -65 to 105 °C and high dielectric strength of 600 V, this connector is suitable for demanding environments. RoHS compliant and packaged in tape & reel for efficient handling, it's the perfect choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-147278-1
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
Connector Length: 1.4 in, 35.56 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length: .23 in, 5.84 mm
Temperature Rating: High
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147278-1
SKU: AMP1-147278-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: