1-1472973-0
7012SF=RLY,STD,ON,2P,250VDC,10
Enhance your electrical system with this reliable Time Delay Relay, offering efficient performance with an amperage of 10A at 240VAC. Featuring a Mounting Bracket design for easy installation, this On-Delay relay ensures seamless operation with a repeatability of ±10%. With a delay time ranging from 1 to 10 minutes, it allows for customizable control. The 2 Form C contact arrangement (DPDT, 2 C/O) guarantees versatility in usage. Equipped with screw terminals for secure connections, the relay boasts dimensions of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm). Control is conveniently managed through a knob, while compliance with RoHS regulations underscores its quality and environmental responsibility. Perfect for various applications, this Time Delay Relay is a must-have in any setup requiring precise timing functions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1472973-0 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1 - 10 minutes |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP1-1472973-0 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012SF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |