Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1472973-1 |
SKU: | AMP1-1472973-1 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Auxiliary Switch - Instant Transfer |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012PDL |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |