1-1472981-5
7022AAY1=RLY,STD,OFF,2P,120V,1S,Y1 OPT
Enhance your circuit's functionality with this high-performance Time Delay Relay. Designed for precise timing applications, it operates on 10A at 240VAC with a 110-120VAC input voltage. Featuring a Mounting Bracket for easy installation, this Off-Delay relay offers reliable performance with 2 Form C, DPDT contact arrangement and Screw Terminals for secure connections. Control the timing function effortlessly with the Knob, perfect for various industrial or commercial settings. Ensure compliance with RoHS regulations while optimizing your system's efficiency with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1472981-5 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP1-1472981-5 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | .1 - 1 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |