1-147324-2

13 MTE HDR SRRA SMT.100CL

Enhance your signal connectivity with our AMPMODU MTE series PCB Mount Header. This high-quality connector features a single row of 13 brass pins with a pitch of 2.54mm, suitable for surface mount termination. Its thermoplastic housing in sleek black ensures durability, while meeting UL E28476 and CSA LR7189 standards for reliability. Operating temperature range of -65 to 105°C, along with 600V dielectric withstanding voltage, guarantees performance in diverse environments. With tin-lead contact plating and 5000MΩ insulation resistance, this connector offers efficient signal transmission. Packaged in tape & reel for convenience, it's ideal for industrial applications requiring a 3A contact amperage. Trust in its high temperature rating and PCB retention for secure assembly, making it a dependable choice for your circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-147324-2
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 13
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: UL E28476 CSA LR7189
Part Aliases: 1-147324-2
Replacement Part: 6-147324-2
SKU: AMP1-147324-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: