1-147324-8

19 MTE HDR SRRA SMT.100CL

Enhance your signal transmission with the AMPMODU MTE series Right Angle PCB Mount Header. This high-quality connector features 19 pins for efficient connectivity, with a pitch of 2.54mm (.1 in) and a contact amperage of 3A. Constructed with durable thermoplastic housing in sleek black, it ensures reliable performance in industrial settings. CSA and UL certified for safety and quality assurance, it operates flawlessly in a wide temperature range from -65 to 105°C. With surface mount termination and tin-lead contact plating, it guarantees secure and efficient PCB assembly. Whether you're designing for telecommunications, industrial equipment, or automotive applications, this connector is a versatile and essential component. Packaged in convenient Tape & Reel format, it's ready for seamless integration into your production process. Trust in its robust construction and exceptional performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-147324-8
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 19
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189 UL E28476
Part Aliases: 1-147324-8
Replacement Part: 6-147324-8
SKU: AMP1-147324-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: