1-147750-1

12 MTE HDR SRST W/PCB TIN

Enhance your PCB connectivity with the AMPMODU MTE series Vertical PCB Mount Header. Crafted with durable thermoplastic housing and featuring 12 gold and tin-plated brass pins, this connector ensures reliable signal transmission in industrial environments. With a 2.54mm pitch and operating temperature range of -65 to 105°C, it offers versatility for various circuit applications. The shrouded header design provides added protection, while the crimp termination method allows for easy installation on printed circuit boards. Its compact form factor, measuring 1.3 inches in length and 0.535 inches in height, makes it ideal for space-constrained setups. RoHS compliant and UL 94V-0 rated, this high-quality connector guarantees safety and performance. Whether in telecommunications, automotive, or industrial machinery, trust in the AMPMODU MTE series for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-147750-1
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Tin
Contact Mating Area Plating Thickness: 100 µin, 15 µin, 2.54 µm
PCB Retention: With, Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .027 - .08 in, .69 mm
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6259
Connector Length: 1.3 in, 33.02 mm
ECCN: EAR99
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-147750-1
Replacement Part: 6-147750-1
SKU: AMP1-147750-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: