1-1478148-0

BNC RM BHJ MC 50Ohm Silver Pltd RG58C/U,

Elevate your RF connectivity with our BNC Rear Mount Jack Connector, designed for seamless integration into panel setups. With a rugged metal construction and MIL-Clamp termination method, it ensures reliable performance in demanding environments. The 50 ohm impedance and silver plating guarantee optimal signal transmission up to 4 GHz. Featuring a bayonet mating type and gasket seal, it offers secure and weather-resistant connections. This professional-grade connector, suitable for various cables including RG58C/U and URM 43, is a must-have for high-frequency applications. Operating temperature range of -65 to 165°C.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1478148-0
Series: U
Gender: Jack
Mount Type: Panel
Termination Method: MIL-Clamp
Contact Plating: Silver
Mating Type: Bayonet
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 4 GHz
RF Connector Type: BNC
Body Material: Brass
Package Quantity: 50
Panel Thickness: .078 - .197 in, 2 - 5 mm
Cable Type: KX 15, Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, RG 141A, RG 58C, URM 43, URM 76
Number of Positions: 1
Interface: BNC
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Panel Mount Type: Hex Nut
Sealable: Yes
Wire Termination Style: MIL-Clamp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L068
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Lock Washer Material: Mild Steel
Lock Washer Plating Material: Silver
Body Insulation: With
Body Plating Material: Silver
Cable Connector Orientation: Straight
Center Contact Plating Material: Silver
Center Contact Material: Brass
Panel Cutout: 12 x 12.9mm D-Shape
Detent: With
Dielectric Material: PTFE
Coupling Nut Material: Brass
Flange and Thread Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Military Style Number: UG-909/U
Product Grade: Professional
Connector System: Cable to Panel
Panel Attachment Style: Rear Mount
Part Aliases: 1-1478148-0
SKU: AMP1-1478148-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: