1-1478416-0

TNC Str Jk PS 50Ohm Silver Pltd RG58C/U,

Enhance your RF connectivity with our TNC Straight Jack Connector. Designed for seamless integration, this 50 Ohm connector features a durable brass body with silver plating for optimal performance. With a threaded mating type and solder & clamp termination method, it ensures secure and reliable connections. Operating at up to 4 GHz frequency, it is suitable for high-speed data transmission. The PTFE dielectric material and white silicone rubber gasket provide excellent insulation and sealing. Perfect for professional applications, this connector is compatible with Belden, Raychem, RG 141A, RG 58C, URM 43, and URM 76 cable types. Experience superior quality and performance with this essential component for your RF systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1478416-0
Series: Raychem RTD,U
Gender: Jack
Termination Method: Solder & Clamp
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Brass
Package Quantity: 50
Cable Type: Belden, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, RG 141A, RG 58C, URM 43, URM 76
Number of Positions: 1
Interface: TNC
GPL: K18
Port Configuration: Single Port
Packaging: Individual
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: No
Wire Termination Style: Solder & Clamp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L068
Number of Coaxial Contacts: 1
Flats Dimension: 11.0 A/F
Gasket Material: White Silicone Rubber
Body Plating Material: Silver
Cable Connector Orientation: Straight
Center Contact Plating Material: Silver
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 16.256 mm, .64 in
Product Grade: Professional
Connector System: Cable to Cable
Part Aliases: 1-1478416-0
SKU: AMP1-1478416-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: