1-1546158-3
4PCV-30-006
Part Aliases: TE Connectivity 4PCV-30-006
Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Designed for efficient power distribution, this terminal block features a single row layout with 30 positions and a 20A amperage rating, making it ideal for various applications. Crafted from durable polyamide housing and copper alloy terminals with bright tin plating, it ensures reliable performance. With a 150V voltage rating and UL 94V-0 flammability standard compliance, it prioritizes safety. Its vertical mount angle and wave solder capability offer easy installation, while the wire clamp combo head facilitates secure connections. Perfect for wire sizes ranging from .3 to 3mm², it accommodates 22 to 12 AWG cables. The package includes 50 units, meeting your bulk connectivity needs. RoHS compliant and with a lead-free solder process, it's environmentally friendly. Elevate your terminal block setup with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1546158-3 |
Color: | White |
Series: | Buchanan 4 Series |
Amperage: | 20 A |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V |
Mount Angle: | Vertical |
Screw Size: | 4-40 |
Package Quantity: | 50 |
Number of Levels: | 1 |
Number of Positions: | 30 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E457 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 249.05 mm, 9.811 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1546158-3 4PCV-30-006 |
SKU: | AMP1-1546158-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |