1-1546283-9

4PCR-05-526=4PCR Select Load

Enhance your industrial connectivity with our Black Right Angle Barrier Terminal Block. Constructed with durable Polyamide housing material and meeting UL 94V-0 flammability standards, this terminal block ensures reliable performance in demanding environments. With a 20 A amperage rating and 150 V voltage capacity, it offers robust power distribution. Featuring a single row design with 9 positions and 8.26 mm pitch, it facilitates efficient PCB connectivity. The copper alloy terminals with bright tin plating guarantee secure and stable wire connections, accommodating 22-12 AWG wire sizes. Its Tri-Barrier style and combo Phil-Slot screw head design make installation easy, while the open bottom with standoffs allows for versatile mounting options. Whether for industrial machinery or electronic applications, this barrier terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546283-9
Color: Black
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Right Angle
Screw Size: 4-40
Package Quantity: 150
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 66 mm
Screw Plating: Zinc/Chrome
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4PCR-05-529;1-1546283-9
SKU: AMP1-1546283-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: