1-1546570-6
8PCV-16-008=8PCV ASSEMBLY
Part Aliases: TE Connectivity 8PCV-16-008
Introducing the Buchanan 8 Series Barrier Terminal Block, a reliable solution for industrial applications. With a current rating of 30 A and voltage capacity of 600 V, this black thermoplastic housing block is designed for durability. Featuring a single row layout with 16 positions, it offers secure termination via Printed Circuit Pins on a 11.1 mm pitch. The terminal block is UL 94V-0 rated for material flammability, ensuring safety in operation. Its vertical mount angle and steel screws with zinc plating provide ease of installation and robust connectivity. The copper alloy terminals with tin plating offer excellent conductivity, accommodating wire sizes ranging from 18 to 10 AWG. With a temperature range of -40 to 120 °C, this terminal block is suitable for a variety of environments. Its tri-barrier design and open bottom with standoffs make it versatile for different mounting options. Compliant with RoHS regulations, this terminal block is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1546570-6 |
Color: | Black |
Series: | Buchanan 8 Series |
Amperage: | 30 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | 11.1 mm, .438 in |
Voltage: | 600 V |
Mount Angle: | Vertical |
Screw Size: | 8-32 |
Number of Levels: | 1 |
Number of Positions: | 16 |
GPL: | A46 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E459 |
Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
Screw Material: | Steel |
Length: | 201.854 mm, 7.947 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Bushing: | With |
Mounting Insert: | With |
Mounting Options: | End Positions with Inserts |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8PCV-16-008 1-1546570-6 |
SKU: | AMP1-1546570-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |