1-1546685-9

6DBL-27-006=#6 TRIBARRIER

Part Aliases: TE Connectivity 6DBL-27-006  
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this terminal block offers reliable performance with a 5A to 25A amperage range and 300V to 600V voltage ratings. With 27 positions and double printed circuit pin termination, it ensures efficient and secure wire connections. The UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with bright tin plating ensure optimal conductivity. Designed for vertical mounting, this terminal block is perfect for various industrial applications. Each package includes 35 units, making it a convenient and cost-effective choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546685-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 27
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.186 in, 258.72 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-27-006 1-1546685-9
SKU: AMP1-1546685-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: