1-1546686-9

6PCV-25-007=#6 TRIBARRIER

Part Aliases: TE Connectivity 6PCV-25-007  
Introducing the Buchanan 6 Series Black Barrier Terminal Block, an essential component for industrial connectors. With a housing made of UL 94V-0 rated thermoplastic, this terminal block ensures reliable performance in demanding environments. Featuring a single row design with 25 positions and a pitch of 9.53mm (.375 in), it offers efficient connectivity for various applications. The terminal block supports a wide range of amperages, from 5A to 25A, and voltages up to 600V. The printed circuit pin termination method and copper alloy terminals with bright tin plating guarantee secure and durable connections. Its vertical mount angle and steel screw with zinc chromate plating provide easy installation. The block style with open bottom and standoffs facilitates efficient PCB integration. RoHS compliant, this terminal block is a quality solution for your connectivity needs. Packaged for convenience, it is part of our comprehensive range of barrier terminal blocks and strips.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546686-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Number of Levels: 1
Number of Positions: 25
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 239.674 mm, 9.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-25-007 1-1546686-9
SKU: AMP1-1546686-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: