1-1546734-2

12P .325" HIGH-RISE DUAL BARRI

Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block, featuring a high-profile design and durable Nylon 6/6 housing. With a 20 A amperage rating and 300 V voltage capacity, it ensures reliable power distribution. This black terminal block, suitable for 12 positions, offers secure termination via Printed Circuit Pins and accommodates wire sizes ranging from 22 to 12 AWG. Its UL 94V-0 material flammability standard and zinc chromate-plated steel screws guarantee safety and longevity. The carton-packaged set of 60 units is perfect for large-scale installations, while its vertical mount angle and dual barrier strip style provide versatile installation options. Trust in its brass terminals with tin plating for efficient conductivity, making it an essential component for your circuit board connections. Upgrade your setup with the Buchanan 4DB Series Terminal Block for seamless and robust performance in industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546734-2
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 12
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 100.965 mm, 3.975 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546734-2
SKU: AMP1-1546734-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: