1-1546734-3

13P .325" HIGH-RISE DUAL BARRI

Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block, featuring a high-profile design for efficient power distribution. With a single row and 13 positions, this black terminal block is crafted from durable Nylon 6/6 housing material, meeting UL 94V-0 flammability standards for safety. Its printed circuit pin termination method and 8.26mm pitch make installation a breeze, accommodating wire sizes ranging from 22 to 12 AWG. Rated for 300V and 20A, it ensures reliable performance in demanding environments. The terminal block's brass terminals with tin plating, along with steel screws with zinc chromate plating, guarantee secure and durable connections. Its dual barrier strip style and wire clamp combo head offer added convenience during setup. Packaged in quantities of 60, this carton of terminal blocks is essential for various industrial applications. Upgrade your connectivity with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546734-3
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 13
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 109.22 mm, 4.3 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546734-3
SKU: AMP1-1546734-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: