1-1546734-6

16P .325" HIGH-RISE DUAL BARRI

Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable and durable solution for your industrial connectivity needs. This high-profile terminal block features a single row design with 16 positions, allowing for secure wire connections with wire sizes ranging from 22 to 12 AWG. Its nylon 6/6 housing and UL 94V-0 flammability standard compliance ensure safety and longevity in various environments. With a 20 A amperage rating and 300 V voltage capacity, this terminal block is suitable for a wide range of applications. The printed circuit pin termination method and 8.26 mm pitch make installation easy and efficient. Each package includes 60 units, making it convenient for bulk projects. The terminal block's brass terminals with tin plating and steel screws with zinc chromate plating guarantee excellent conductivity and corrosion resistance. Its vertical mount angle and open bottom with standoffs design offer versatility in mounting options. RoHS compliant, this terminal block is also environmentally friendly. Ideal for use in industrial settings, the Buchanan 4DB Series ensures reliable and secure connections for your equipment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1546734-6
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Nylon 6/6
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 16
GPL: A46
Profile: High
Packaging: Carton
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 133.985 mm, 5.275 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Brass
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546734-6
SKU: AMP1-1546734-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: