1-1564559-2
4POS, MCON 1.2 LL TAB SEALED COD A
Introducing the MCON 1.2mm series, a cutting-edge interconnection system designed for automotive applications. This housing, tailored for male terminals, features a single row configuration with a 4mm pitch (.157 inches) and accommodates 4 positions. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it ensures reliable performance even in harsh operating conditions ranging from -40 to 125°C (-40 to 257°F). Sealable and serviceable, this black connector boasts a 180° cable exit angle, making it versatile for signal transmission. With a compact design measuring 16.3mm in height and 44mm in width, it offers easy integration without compromising on functionality. The inclusion of terminal position assurance guarantees secure connections, while the primary locking feature adds an extra layer of stability. RoHS compliant and suitable for various assembly processes, this connector meets the stringent requirements of the automotive industry, making it an essential component for your connectivity needs. Elevate your vehicle's performance with the MCON 1.2mm series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1564559-2 |
Series: | MCON 1.2mm,MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 14 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N14 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Length: | .953 in |
Cable Exit Angle: | 180° |
Height: | 16.3 mm, .642 in |
Width: | 1.732 in, 44 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1564559-2 |
SKU: | AMP1-1564559-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |