1-1586038-0

10P VRT HDR VAL-U-LOK V0

Enhance your power connectivity with this UL and CSA standards-compliant board mount connector. Featuring a durable nylon housing in a natural color, this connector offers two rows of 10 pin contact positions for secure and efficient power transmission. With a through hole solder termination method and a pitch of 4.2mm, it ensures reliable performance in various circuit applications. Operating within a wide temperature range of -40 to 105°C, it is ideal for use in demanding environments. The header type, shrouded design, and vertical mount orientation provide ease of installation, while the mating retention with latch ensures a secure connection. Its tin-plated contact termination and 600V AC voltage rating make it suitable for power applications. With RoHS compliance and a rating of UL 94V-0 for material flammability, this connector guarantees safety and environmental responsibility. Designed for wire-to-board connection, it is perfect for appliances and other electronic devices. With a package quantity of 255, it offers convenience for bulk installations. Upgrade your power systems with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586038-0
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:255
Contact Amperage:9 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:10
Contact Layout:Inline, Matrix
Connector Length:22.2 mm, .874 in
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586038-0
SKU:AMP1-1586038-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: