1-1586039-0
10P VAL-U-LOK VRT HDR W/P V2
Meet your power connection needs with this UL and CSA certified 10-position header connector. Designed for board mount installation, it features through-hole solder termination and a 4.2mm pitch. With a voltage rating of 600V AC and contact amperage of 9A, it's suitable for power applications. The housing is made of PA 6/6 material in a natural color, meeting UL 94V-2 flammability standards. Operating in a wide temperature range from -40 to 105°C, this connector ensures reliable performance. Perfect for appliances and other power-related circuitry, it offers secure mating with latch retention and keyed alignment. RoHS compliant and with a tin-plated contact termination, this connector is both environmentally friendly and durable. Whether for industrial or consumer use, its quality construction and standards compliance make it a reliable choice for power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1586039-0 |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 210 |
Contact Amperage: | 9 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | G31 |
Mating Retention Type: | Latch |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | With |
PCB Thickness (Recommended): | .07 in, 1.78 mm |
Connector Height: | 12.8 mm, .504 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K926 |
Number of Power Positions: | 10 |
Contact Layout: | Inline, Matrix |
Connector Length: | 22.2 mm, .874 in |
Connector System: | Wire to Board |
CSA Agency Certification: | 208567 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | .384 in, 9.75 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .138 in, 3.6 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | 2.39 in, 2.39 mm |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1586039-0 |
SKU: | AMP1-1586039-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |