1-163037-0

03P M-N-L.PIN.HSG.

Part Aliases: TE Connectivity AMPS-1-0163037-0,CM1527-000  
The Commercial MATE-N-LOK Housing is a reliable solution for power and signal applications, meeting UL and CSA standards for quality assurance. Constructed of durable nylon in a natural color, it offers a single row of three pin contacts for efficient cable termination via crimping. With a 7.11mm pitch and a 250VAC voltage rating, this connector is suitable for a wide range of industrial and commercial environments. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures performance in diverse conditions. Packaged in cartons of 3500, it is ideal for high-volume installations. Featuring a compact inline layout and wire-to-wire connection system, it provides seamless integration. With its RoHS compliance and UL 94V-2 flammability standard, it prioritizes safety and environmental responsibility. Perfect for appliances and other applications, this housing is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-163037-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.28 in, 7.11 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:3500
Number of Positions:3
Housing Color:Natural
GPL:237
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:AMPS-1-0163037-0,CM1527-000 1-163037-0
SKU:AMP1-163037-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: