1-1670919-1

6POS, MCON 1.2 LL REC SEALED

Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for female terminals, features a single row with six positions and a 4mm pitch, ensuring reliable signal connectivity. With a durable PA GF body material and IP6K9K rating, it offers protection against harsh environments, while its 12V DC voltage and polarization support efficient circuit operation. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this connector system guarantees versatility in assembly. Measuring 1.287 inches in length, 1.043 inches in width, and 0.65 inches in height, it accommodates various installation requirements with a 180° cable exit angle. The black housing, RoHS-compliant for environmental responsibility, is serviceable and includes features like terminal position assurance and primary locking for secure usage. Operating seamlessly in temperatures ranging from -40 to 130°C, this MCON series component is essential for automotive connector solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1670919-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.287 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1670919-1
SKU: AMP1-1670919-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: