1-1703543-0
2POS,TAB 2.8X0.8,TAB HSG,ASSY
Enhance your automotive connectivity with our Timer Connector System, designed for optimal performance in signal circuit applications. This housing, compatible with male terminals, features a single row design with a 6mm pitch for seamless integration. Constructed with durable PBT GF material in a sleek brown color, it ensures reliable operation even in extreme temperatures ranging from -40 to 130°C. With a voltage rating of 12V DC and built-in polarization for secure mating, this connector is essential for automotive applications. Sealable and serviceable, it meets RoHS compliance standards and offers added convenience with features like terminal position assurance and primary locking. Elevate your wire-to-wire connections with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1703543-0 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Package |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .858 in |
Cable Exit Angle: | Other |
Height: | 17.1 mm, .673 in |
Width: | 1.909 in, 48.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-1703543-0 |
SKU: | AMP1-1703543-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |