1-1734264-1
M/J,RJ45,Side entry,8P8C,R/A,1
Experience high-speed connectivity with our M/J RJ45 Side Entry Jack. Designed for seamless integration into your network setup, this 8P8C right-angle jack ensures efficient data transmission. With UL 94V-0 compliance, it guarantees safety and reliability. Crafted from durable PA 46 housing and featuring phosphor bronze contacts, it offers lasting performance. Ideal for Cat 5 LAN applications, this jack supports standard RJ45 interfaces. Its low-profile design, black housing color, and side entry port configuration make it versatile for various installations. Whether for industrial or commercial use, this jack is a dependable choice for signal connectivity. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your network infrastructure with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734264-1 |
Color: | Black |
Amperage: | 1 A |
Housing Material: | PA 46 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 25 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | 073 |
PCB Ground Tab Location: | .18 in, 4.57 mm |
Profile: | Low |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .11 in, 2.79 mm |
Packaging: | Box, Box and Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | 13.2 mm, .52 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 7290 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-1734264-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |