Enhance your connectivity solutions with our FPC connector assembly, featuring a robust design tailored for high performance. With a current rating of 0.5A and voltage capacity of 50V AC, it ensures reliable signal transmission in various applications. The surface mount termination method and vertical mount orientation streamline installation on your PCBs, while the staggered Type B contact layout with gold plating guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -20 to 85°C, this connector is suited for diverse environments. Its 15 positions, black housing color, and compact dimensions of 13.2mm x 3.8mm make it versatile for use in electronic devices. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Whether for data transmission or power delivery, this FPC connector excels in efficiency and durability, offering a package quantity of 1000 for bulk applications. Elevate your connectivity infrastructure with this essential component.