1-1734742-7

.5 FPC VT ZIF Type-A 17 CONT

Introducing our high-performance FPC Connector Assembly, designed for seamless board mount installation in signal circuit applications. With a contact amperage of .5 A and a voltage rating of 50 V AC, this connector guarantees reliable power transmission. Featuring a robust housing made of PA 9T GF in sleek black, it ensures durability in diverse operating environments. The Surface Mount termination method with Phosphor Bronze contacts plated with gold offers optimal conductivity. With a compact vertical mount orientation and a pitch of .5 mm, it facilitates efficient cable routing on the PCB. Each package includes 1000 connectors, perfect for bulk installations. This connector, part of our Flex-to-Board system, is essential for data and device connectivity in various electronic setups. With RoHS compliance and operating temperature ranging from -20 to 85 °C, it meets stringent quality standards for sustainable and reliable performance. Upgrade your connectivity solutions with this premium FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1734742-7
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 9T GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .0197 in, .5 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1000
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .007 µm, 30 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: .03 µm, 120 µin
Connector Height: .163 in, 4.15 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 0290
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 14.2 mm, .559 in
Connector System: Flex-to-Board
Contact Termination Plating: Gold
Connector Width: .15 in, 3.8 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-1734742-7
SKU: AMP1-1734742-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: