Enhance your circuit connectivity with this versatile FPC connector assembly. Designed for seamless board mounting, it features a receptacle housing made of durable Polyamide 9T. With a contact amperage of .5 A and a voltage rating of 50 V AC, it ensures reliable signal transmission. The surface-mount termination method, along with a pitch of 1 mm, guarantees easy installation. With 10 positions, this connector is ideal for FPC/FFC cable applications. The black housing color, right-angle mount orientation, and tape & reel packaging add to its convenience. Operating within a wide temperature range of -25 to 85°C, it meets various circuit requirements. Its lead-free solder processes make it environmentally friendly, while its compact dimensions of .126" in height, .551" in length, and .268" in width ensure space-efficient usage. Suitable for signal transmission, this connector is a valuable component for your electronic projects.