1-1734798-6

1.0 NON-ZIF FPC B/C SMT 16P

Discover our cutting-edge Connector Assembly, part of the FPC series, designed for high-performance applications. Featuring a .5 A amperage and a 50 V AC voltage, this Surface Mount receptacle boasts a durable Polyamide 9T housing in sleek black. With 16 positions for FPC/FFC cable connections, it ensures seamless signal transmission. The Phosphor Bronze contact material with Tin plating guarantees reliable conductivity, while the Right Angle mount orientation allows for efficient board integration. Operating in a wide temperature range of -25 to 85°C, this connector is ideal for varied environments. Packaged in Tape & Reel format for convenience, it is perfect for data and device circuit applications. RoHS compliant and meticulously engineered, this Connector Assembly sets a new standard in connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1734798-6
Series: FPC
Amperage: .5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyamide 9T
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -25 - 85 °C, -13 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 120 µin, 3 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 120 µin, 3 µm
Connector Height: .126 in, 3.2 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board, Flexible Printed Circuit (FPC)
Product Code: 3962
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: .787 in, 20 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .268 in, 6.8 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-1734798-6
SKU: AMP1-1734798-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: