1-1735360-0

1mm FFC SMT H BOTTOM CONTACT ASSY, 10P

Easily connect flexible printed circuits with this FPC connector assembly, designed for board mount installation. With a 1A current rating and a 125V AC voltage rating, it ensures reliable signal transmission in various electronic devices. The 10-position connector features a surface mount termination method and a right-angle mount orientation, perfect for space-saving layouts. Constructed with durable nylon GF housing and phosphor bronze contacts plated with tin, it offers both strength and conductivity. Operating in a wide temperature range from -20 to 85°C, it is suitable for diverse environmental conditions. This connector, with its compact dimensions and tape & reel packaging, is ideal for high-volume production. Fully RoHS compliant, it meets environmental standards without compromising performance. Perfect for applications requiring secure flex-to-board connections, this FPC connector guarantees efficient data transmission in a variety of electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1735360-0
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Cable Type: FPC/FFC
Number of Positions: 10
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 13 mm, .511 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .268 in, 6.8 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-1735360-0
SKU: AMP1-1735360-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: