1-1735360-6

1mm FFC SMT H BOTTOM CONTACT ASSY, 16P

Experience seamless connectivity with our FPC Connector Assembly, crafted for optimal performance in signal transmission applications. This receptacle, with a 1A amperage rating and 125V AC voltage capacity, ensures reliable power delivery. Featuring a surface mount termination method and right-angle mount orientation, it offers easy installation onto circuit boards. With 16 positions and a 1mm pitch, it accommodates FPC/FFC cables, making it ideal for data transmission. The housing, made of durable nylon GF, guarantees long-lasting use, while the phosphor bronze contact material ensures efficient signal conductivity. RoHS compliant and lead-free solder capable, this connector prioritizes environmental and safety standards. With a package quantity of 1500, it's suitable for high-volume production. Trust in its quality for seamless data transmission in your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1735360-6
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 16
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 19 mm, .748 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .268 in, 6.8 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-1735360-6
SKU: AMP1-1735360-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: