1-1735447-1

HPI 2.0 RECEPTACLE HOUSING, 11P

Enhance your power and signal connections with the HPI 2.0 Receptacle Housing, featuring 11 positions for seamless connectivity. Crafted from durable thermoplastic in a natural color, this housing is designed for reliable performance in various environments. With a 3A amperage rating and 250V AC/DC voltage capabilities, it ensures efficient power transmission. The housing accommodates 30-24 AWG wire sizes and boasts a pitch of 2mm (.079 in), making it suitable for a range of applications. Its cable mount design with a latch lock offers easy installation and secure mating. Meeting UL 94V-0 flammability standards, it guarantees safety. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1735447-1
Color: Natural
Series: HPI
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 600
Lock Type: Latch
Number of Positions: 11
Housing Color: Natural
GPL: 289
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .258 in, 6.55 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: E976
Wire Size: .05 - .02 mm², 30 - 24 AWG
Contact Layout: Inline
Connector Length: 22.8 mm, .898 in
Connector System: Wire to Board
Connector Product Type: Connector
Connector Width: .37 in, 9.4 mm
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Locking Interface: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1735447-1
SKU: AMP1-1735447-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: