1-1740556-2

2x12P MOD2 PIN HEADER,LOW PROFILE

Elevate your PCB connectivity with our AMPMODU Headers, designed for top-tier performance. Boasting a sturdy housing made of PCT GF, these headers feature two rows with a pitch of 2.54mm, ideal for secure through-hole solder termination. The 12-pin configuration, with copper tin contacts, ensures reliable signal transmission. With a sleek black housing and vertical mount orientation, these headers offer both functionality and style. Meeting industrial standards, they are lead-free and Pin-in-Paste capable, with high-quality nickel and tin plating for enhanced durability. Perfect for various PCB applications, these headers are a must-have for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1740556-2
Series: AMPMODU Headers
Housing Material: PCT GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .0248 in, .63 mm
Mating Post Length: .374 in, 9.5 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .122 in, 3.1 mm
High Temperature Compatible: No
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 - 5 µm
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 1-1740556-2
SKU: AMP1-1740556-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: