Enhance the functionality of your vehicle with our Multilock Connector System. This 6-position plug assembly, designed for automotive, truck, bus, and off-road applications, ensures reliable connectivity in demanding environments. Featuring a 180° cable exit angle and a pitch of 4mm (.157 in), it offers easy installation and secure cable management. The vibrant yellow color adds visibility, while the two-row configuration accommodates multiple connections. With a rugged construction and compatibility with various automotive accessories, this FOG S/W plug assembly is a must-have for your vehicle maintenance and repair needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1743184-5
Series: Multilock Connector System
Number of Rows: 2
Cable Exit Angle: 180°
Number of Positions: 6
Connector Position Assurance Capable: No
Pitch: .157 in, 4 mm
Color: Yellow
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-1743184-5
Body Material: PBT
Connector Code: B
Mating Tab Width: 2.3 mm / .09 in
Height: 13.7 mm / .539 in
Length: 17.3 mm / .681 in
Width: 21 mm / .826 in
Polarized: Yes
Terminal Position Assurance: No
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5 mm / .196 in
Strain Relief: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -30 - 105 °C / -22 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: