Elevate your automotive connectivity with our Multilock Connector System, a reliable solution for secure and efficient power distribution in vehicles. This three-row assembly features a 180° cable exit angle, accommodating various installation configurations with ease. With 39 positions and a pitch of 2.5mm, it offers ample connectivity for complex wiring setups. The housing, constructed in sleek black, is not only visually appealing but also durable, perfect for automotive, truck, bus, and off-road applications. Designed for convenience, this assembly does not require position assurance cap installation. Whether you're upgrading your vehicle's electrical system or handling maintenance tasks, trust in our Multilock Connector System for seamless and robust connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1743528-2
Series: Multilock Connector System
Number of Rows: 3
Cable Exit Angle: 180°
Number of Positions: 39
Connector Position Assurance Capable: No
Pitch: .098 in, 2.5 mm
Color: Black
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-1743528-2
Body Material: PBT
Connector Code: B
Blank Cavity Position: 0
Mating Tab Width: 1.1 mm / .043 in
Height: 31.5 mm / 1.24 in
Length: 51.2 mm / 2.01 in
Width: 40.5 mm / 1.59 in
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: Yes
Connector Style: Housing for male terminals
Row-to-Row Spacing: 5 mm / .197 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 80 °C / -40 - 176 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: