Introducing our Economy Power connector, an essential component for your PCB assembly needs. Crafted with durable LCP (Liquid Crystal Polymer) housing in a sleek black finish, this single-row connector features 10 brass pins for secure through-hole soldering. With a pitch of 3.96 mm (.156 in) and a maximum voltage rating of 250 VAC, it ensures reliable power transmission in various applications. Operating efficiently in temperatures ranging from -25 to 105°C (-13 to 221°F), this UL 94V-0 compliant connector guarantees safety and performance. Suitable for wire-to-board connections, it offers a contact amperage of 8A, making it ideal for power circuit applications in appliances and beyond. RoHS compliant and lead-free soldering capable, it aligns with modern environmental standards. With its compact dimensions (39.6 mm x 15.68 mm x 8.2 mm), it's perfect for space-constrained designs. Whether you're a DIY enthusiast or a professional, this PCB mount header connector is a must-have for your electronic projects. Packaged in a quantity of 500, it's ready to streamline your assembly process. Upgrade your connections with our high-quality Economy Power connector.