1-1744428-1

3.96 EP HDR ASSY 11P R/A, GW

Introducing a reliable and efficient Economy Power Connector, perfect for your power application needs. With a durable Nylon housing in a natural color, this connector features 11 pin contacts for secure and seamless connections. The brass contact material ensures high conductivity, with a contact amperage of 8A and a voltage rating of 250V AC/DC. Suitable for board mount installation using Through Hole - Solder termination, this connector is UL 94V-0 compliant for safety. Operating temperature range of -25 to 105°C (-13 to 221°F) makes it versatile for various environments. With a compact design and right-angle mount orientation, it's ideal for space-saving installations. Whether for appliances or other power applications, this connector, part of the Wire to Board system, guarantees reliable performance. Meeting ECCN EAR99 standards, it's a quality choice for your projects. With RoHS compliance, you can trust in its environmental responsibility. Explore the possibilities with this Economy Power Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1744428-1
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 8 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 100
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
Contact Termination Plating Thickness: 2 µm, 80 µin
Connector Height: .37 in, 9.4 mm
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 11
Contact Layout: Inline
Connector Length: 1.71 in, 43.56 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .339 in, 8.6 mm
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .141 in, 3.6 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744428-1
SKU: AMP1-1744428-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: