1-1744439-5

EP2.5 Shrd HDR ASSY 15P VERT, GW

Enhance your power and signal connectivity with our EP2.5 Shrd HDR ASSY 15P VERT from the Economy Power 2.5 series. Designed for durability and performance, this connector features a single row of 15 pins, perfect for various PCB applications. With a 2.5mm pitch and through-hole solder termination method, it ensures secure and reliable connections. The nylon housing in a sleek white color, along with UL 94V-0 flammability standard compliance, guarantees safety and quality. Operating in a wide temperature range of -55 to 105°C, it is suitable for diverse environments. Whether for appliances or other electronic devices, this connector is Wave solder capable and lead-free solder processes compatible, meeting industry standards. Trust in its copper alloy contacts with tin plating, rated for 4.5A at 250VAC, to deliver efficient power transmission. Its compact design, with a height of 8mm and length of 39.8mm, allows for easy installation. Ideal for wire-to-board connections, this PCB mount header ensures seamless integration. With features like PCB retention and contact retention, it offers added stability. Rest assured, our connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your PCB connectivity with this high-quality, versatile connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1744439-5
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4.5 A
Number of Positions: 15
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.567 in, 39.8 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-5
SKU: AMP1-1744439-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: