Enhance your power connectivity with the DYNAMIC 4200S TAB HSG 4P F/H X, a robust housing component from the esteemed Dynamic 4000 Series. Designed for durability and efficiency, this black polyester-GF housing accommodates 4 tab contacts, offering reliable performance in demanding environments. Meeting UL 94V-0 and UL standards, it ensures safety and quality assurance. With a 6.35 mm pitch and operating temperature range of -55 to 105°C (-67 to 221°F), this plug connector is ideal for power applications. Whether for industrial or commercial use, its wire and cable termination capability makes it a versatile solution. Trust in its RoHS compliance and superior construction for seamless integration into your systems. Elevate your power connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747414-4
Series:Dynamic 4000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Tab
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1747414-4
series:Dynamic 4000 Series
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:33.5 mm / 1.318 in
Length:32.7 mm / 1.287 in
Width:13.8 mm / .543 in
Operating Voltage:600 VAC / 600 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Receptacle Housing
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Wire
Sealable:No
Series Number:4000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: