1-1755074-4

7012JDY1=RLY,STD,ON,2P,208V,50SEC,Y1

Enhance your electrical control systems with our versatile Time Delay Relay. Designed for precise timing applications, this relay offers a delay time range of 5 to 50 seconds, perfect for ensuring seamless operation in various settings. With a contact arrangement of 2 Form C (DPDT), or 2 C/O, it provides reliable switching capabilities. The 10A amperage at 240VAC guarantees efficient performance, while the screw terminals make installation a breeze. Operated through a convenient knob control, this relay is essential for industrial, commercial, or residential use. Its mounting bracket allows for easy installation, and with RoHS compliance, it meets all necessary environmental standards. Elevate your relay system with this high-quality timing module.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1755074-4
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Termination Type: Screw Terminals
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 5 - 50 seconds
Input Voltage: 208 VAC
Control Type: Knob
SKU: AMP1-1755074-4
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: