1-1755164-3

7022RDA2T=RLY,STD,OFF,2P,60V,50S,A2,T

Enhance your electrical systems with our high-performance time delay relay, offering a reliable off-delay operation. With a contact arrangement of 2 Form C (DPDT) for versatile connectivity, this relay ensures efficient control of your circuits. Boasting an amperage of 10A at 240VAC, it delivers optimal power distribution. The convenient mounting bracket and double quick connect terminal make installation a breeze. Equipped with a knob for easy adjustment, this relay is perfect for various applications. Rest assured of its quality and compliance as it meets RoHS standards. Elevate your relay systems with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1755164-3
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: Off-Delay
Termination Type: Double Quick Connect Terminal
Status Indicator: None
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Input Voltage: 60 VDC
Control Type: Knob
SKU: AMP1-1755164-3
Multiple Timing Ranges: Without
Actuating System: DC
Timing Range (Off-Time): 5 - 50 seconds
Option: Auxiliary Switch - Two Step Timing
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Supplier Product: Time Delay Relays

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: