1-1775469-4

HPI CONN., 2.0MM, R/A, SMT, 14P, 80U"

This HPI CONN. features a 2.0mm pitch with a right-angle, surface mount design, ideal for board mounting applications. With 14 pins and a contact rating of 3A, it offers reliable connectivity for signal transmission. The housing is made of PA 9T GF material in a natural color, meeting UL 94V-0 flammability standards. Operating in temperatures ranging from -25 to 85°C, it is suitable for various environments. The contact pins are plated with tin for durability, and the connector is reel-packaged for convenience. With a compact size of 31.4mm in length and 7.6mm in width, it is part of the Wire to Board system, perfect for electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1775469-4
Series: HPI
Amperage: 3 A
Housing Material: PA 9T GF
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 600
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Nickel
Connector Height: .217 in, 5.5 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Wire Size: .05 mm², 30 AWG
Contact Layout: Inline
Connector Length: 1.236 in, 31.4 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .299 in, 7.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .039 in, 1 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 80 µin
Contact Mating Area Length: .139 in, 3.53 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1775469-4
SKU: AMP1-1775469-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: